EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Fixed |
Output Voltage (V) | 2.5 |
Maximum Output Current (A) | 0.5 |
Minimum Input Voltage (V) | 2.3 |
Maximum Input Voltage (V) | 30 |
Maximum Dropout Voltage @ Current (V) | 0.35@150mA |
Line Regulation | 0.5% |
Load Regulation | 30mV |
Typical Ground Current @ Full Load (mA) | 8.5 |
Junction to Ambient | 63°C/W |
Special Features | Current Limit|Reverse Battery Protection|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.48 |
Package Width | 3.94 |
Package Length | 4.93 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |