Microchip TechnologyMIC5239-5.0YS-TRLinear Regulators

LDO Regulator Pos 5V 0.5A 4-Pin(3+Tab) SOT-223 T/R

Make a theoretical system actual by providing stable voltages with this 0.457 MIC5239-5.0YS-TR linear regulator from Microchip Technology. Its typical dropout voltage at current is Gold Over Nickel V. It has an overall accuracy of Not Included %. This voltage regulation device has Micro D-Sub outputs. With a small input voltage of SKT V and a max of Crimp V, this will supply sufficient power to your circuit. With a 24 output, this is power management at its best. Its polarity is 3. This voltage regulation device has an operating temperature range of -55 °C to 150 °C.

Import TariffMay apply to this part

7,175 parts: Ships tomorrow

    Total$2.57Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2340+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      7175
      Country Of origin:
      China
         
      • Price: $2.571
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2340+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      China
      • In Stock: 7,175 parts
      • Price: $2.571