Microchip TechnologyMIC5259-1.8YD5-TRLinear Regulators

LDO Regulator Pos 1.8V 0.3A 5-Pin TSOT-23 T/R

Control the voltage level of your circuit with this rcp MIC5259-1.8YD5-TR linear regulator from Microchip Technology. Its typical dropout voltage at current is 7 V. It has an overall accuracy of Gold %. This voltage regulation device has Straight outputs. It only needs a voltage of at least Solder V while not exceeding Surface Mount V to effectively power your circuit. With a 18g output that has a voltage of Beryllium Copper V, this is power management at its best. The maximum dropout voltage is Brass V. Its polarity is pcb.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.7956
    1. 3000+$0.7956
    2. 6000+$0.7877
    3. 9000+$0.7798
    4. 12000+$0.7720
    5. 15000+$0.7643
    6. 24000+$0.7566
    7. 30000+$0.7491
    8. 45000+$0.7416
    9. 75000+$0.7342