Microchip TechnologyMIC5295-5.0YD TRLinear Regulators
LDO Regulator Pos 5V 0.15A 6-Pin(5+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 2.39(Max) |
Package Width | 6.2(Max) |
Package Length | 6.6(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
6 | |
Lead Shape | Gull-wing |
EDA / CAD Models |