50% Off
Microchip TechnologyMIC5303-1.8YMT-TRLinear Regulators
LDO Regulator Pos 1.8V 0.3A 4-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
1.8 | |
0.3 | |
2.3 | |
5.5 | |
0.035@50mA|0.1@150mA|0.2@300mA | |
0.3%/V | |
0.5%(Typ) | |
0.12 | |
0.085 | |
173°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.6 |
Package Length | 1.2 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
4 |
EDA / CAD Models |