EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 2 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed |
Output Voltage (V) | 1.8|2.8 |
Maximum Output Current (A) | 0.5 |
Minimum Input Voltage (V) | 2.6 |
Maximum Input Voltage (V) | 5.5 |
Maximum Dropout Voltage @ Current (V) | 0.05@50mA|0.3@500mA |
Line Regulation | 0.3%/V |
Load Regulation | 0.7%(Typ) |
Typical Ground Current @ Full Load (mA) | 0.16 |
Junction to Ambient | 64.4°C/W |
Special Features | Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP EP |
Pin Count | 8 |