Microchip TechnologyMIC5528-3.3YMT-T5Linear Regulators
LDO Regulator Pos 3.3V 0.5A 6-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.56(Max) mm |
Package Width | 1.2 mm |
Package Length | 1.2 mm |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
6 | |
Lead Shape | No Lead |
EDA / CAD Models |