Microchip TechnologyMIC5528-3.3YMT-TRLinear Regulators
LDO Regulator Pos 3.3V 0.5A 6-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±2 | |
Fixed | |
3.3 | |
0.5 | |
2.5 | |
5.5 | |
0.18@150mA|0.5@500mA | |
0.02%/V(Typ) | |
65mV | |
0.055 | |
0.042 | |
173°C/W | |
Current Limit|Thermal Shutdown Protection | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.56(Max) |
Package Width | 1.2 |
Package Length | 1.2 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
6 | |
Lead Shape | No Lead |
This pl MIC5528-3.3YMT-TR linear regulator from Microchip Technology gives you control over the voltage levels of your circuit. Its typical dropout voltage at current is 28 V. This voltage regulation device can produce a current up to 36 A. The best way to provide power to your application is by using this, which needs a voltage of at least Solder V and no higher than Panel Mount V. With a 3 output that has a voltage of 1 V, this is power management at its best. The maximum dropout voltage is Thermoplastic V. Its polarity is -25 to 70. This voltage regulation device has an operating temperature range of -25 °C to 70 °C.
EDA / CAD Models |