Microchip TechnologyMIC5841YVCounter Shift Registers
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 20-Pin PLCC Tube
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.79 |
Package Width | 8.91 |
Package Length | 8.91 |
PCB changed | 20 |
Standard Package Name | LCC |
Supplier Package | PLCC |
20 | |
Lead Shape | J-Lead |
EDA / CAD Models |