EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±1 |
Output Type | Adjustable |
Output Voltage (V) | 0.5 to 3.3 |
Maximum Output Current (A) | 3 |
Minimum Input Voltage (V) | 1 |
Maximum Input Voltage (V) | 3.8 |
Maximum Dropout Voltage @ Current (V) | 0.25@1.5A|0.5@3A |
Line Regulation | 0.1%/V |
Load Regulation | 0.5% |
Junction to Case | 6.3°C/W |
Special Features | Current Limit|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.17(Max) |
Package Length | 10.67(Max) |
PCB changed | 5 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-263 |
Pin Count | 6 |
Lead Shape | Gull-wing |