Microchip TechnologyMIC59300YME-TRLinear Regulators
LDO Regulator Pos 0.5V to 3.3V 3A 8-Pin SOIC N EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5 |
Package Width | 3.94 |
Package Length | 4.93 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
8 |
EDA / CAD Models |