EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Type | LDO |
Number of Outputs | 1 |
Polarity | Positive |
Accuracy (%) | ±2 |
Output Type | Fixed|Tracking |
Output Voltage (V) | 1.2 |
Maximum Output Current (A) | 2 |
Minimum Input Voltage (V) | 1.65 |
Maximum Input Voltage (V) | 5.5 |
Maximum Dropout Voltage @ Current (V) | 0.25@500mA|0.4@1A|0.6@2A |
Reference Voltage (V) | 0.5 |
Line Regulation | 0.5V |
Load Regulation | 1% |
Typical Ground Current @ Full Load (mA) | 42 |
Junction to Ambient | 60°C/W |
Special Features | Current Limit|Excellent Line and Load Regulation|Thermal Shutdown Protection |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 10 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
Pin Count | 10 |