Microchip TechnologyMIC68220YML-TRLinear Regulators
LDO Regulator Pos 0.5V to 5.5V 2A 20-Pin MLF EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 4 |
Package Length | 5 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | MLF EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |