EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.60 |
Automotive | Unknown |
PPAP | Unknown |
Function | Power Management Multi-Channel IC |
Switching Frequency (kHz) | 2080 |
Input Voltage (V) | 2.4 to 5.5 |
Minimum Operating Supply Voltage (V) | 2.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Maximum Storage Temperature (°C) | 150 |
Minimum Storage Temperature (°C) | -40 |
Mounting | Surface Mount |
Package Height | 0.85(Max) |
Package Width | 4.5 |
Package Length | 4.5 |
PCB changed | 36 |
Supplier Package | FQFN EP |
Pin Count | 36 |