Microchip TechnologyMIC74YQS-TRGPIO Expanders
I2C/SMBus Interface 100kHz 3.6V 16-Pin QSOP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.47 |
Package Width | 3.91 |
Package Length | 4.9 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |