Microchip TechnologyMIC803-29D3VC3 TRSupervisory Circuits
Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SC-70 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.35(Max) |
Package Length | 2.25(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SC-70 |
3 |
EDA / CAD Models |