Microchip TechnologyMIC803-30D4VM3-TRSupervisory Circuits

Processor Supervisor 3V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

Keep your circuit secure if your main processor goes out by using this MIC803-30D4VM3-TR microprocessor supervisory circuit from Microchip Technology. This device has a maximum power dissipation of 15 mW. Its maximum power dissipation is 15 mW. This device has a minimum operating supply voltage of Straight V and a maximum of Liquid Crystal Polymer V. It has a typical reset threshold voltage of 7.82 V, with a minimum of Copper Alloy V and a maximum of 15.98 V. This part has a minimum operating temperature of -55 °C and a maximum of 150 °C.

2,875 parts: Ships today

    Total$0.22Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      2875
      Country Of origin:
      Thailand
         
      • Price: $0.2202
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,875 parts
      • Price: $0.2202