Top Purchased
Microchip TechnologyMIC94044YFL-TRPower Switches
Power Switch Hi Side 1-OUT 3A 82mOhm 4-Pin FDFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
High Side | |
1 | |
1.7 | |
5.5 | |
1.7 to 5.5 | |
3(Max) | |
82 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 1.2 |
Package Length | 1.2 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | FDFN |
4 | |
Lead Shape | No Lead |
EDA / CAD Models |