Microchip TechnologyMIC94064YMT-TRPower Switches
Power Switch Hi Side 1-OUT 2A 165mOhm 4-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.6 |
Package Length | 1.2 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
4 |
EDA / CAD Models |