Microchip TechnologyMIC94162YCS-TRPower Switches
Power Switch Hi Side 1-OUT 3A 40mOhm 6-Pin WLCSP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.41 |
Package Width | 1 |
Package Length | 1.5 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
6 | |
Lead Shape | Ball |
EDA / CAD Models |