Microchip TechnologyMIC94300YMT TRPower Switches
Power Switch Hi Side 1-OUT 0.725A 4-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Unknown |
PPAP | Unknown |
High Side | |
1 | |
1.8 | |
3.6 | |
-0.3 to 4 | |
1.8 to 3.6 | |
0.725(Typ) | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.6 |
Package Length | 1.2 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
4 |
EDA / CAD Models |