Microchip TechnologyMIC94305YMT-TRPower Switches
Power Switch Hi Side 1-OUT 0.725A 6-Pin TDFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.6 |
Package Length | 1.6 |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | TDFN EP |
6 |
EDA / CAD Models |