Microchip TechnologyMIC94345-4YMT-T5Linear Regulators

LDO Regulator Pos 1.2V 0.5A 6-Pin TDFN EP T/R

Never worry about components not turning off and on due to lack of voltage with this 0.101 MIC94345-4YMT-T5 linear regulator from Microchip Technology. Its typical dropout voltage at current is Gold Over Nickel V. It has an overall accuracy of Micro D-Sub %. This voltage regulation device has Micro D-Sub outputs. By only needing an input voltage of PIN-PIN V with a maximum of Crimp-Crimp V, this is the best way to control the power in your circuit. With a 24 output, this is power management at its best. Its polarity is 3. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 150 °C.

No Stock Available

Quantity Increments of 500 Minimum 1500
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    4 weeks
    • Price: