Microchip TechnologyMICRF010YMRF Transceivers
RF Receiver ASK/OOK 5V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Obsolete | |
MICRF010YM | |
Automotive | Unknown |
Receiver | |
ASK/OOK | |
2Kbps | |
100 to 500 | |
440 | |
300 to 440 | |
4.75V | |
5V | |
5.5V | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.48 |
Package Width | 3.94 |
Package Length | 4.93 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 |
EDA / CAD Models |