50% Off
Microchip TechnologyMICRF219AAYQS-TRRF Transceivers
RF Receiver ASK/OOK 3.3V 16-Pin QSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Receiver | |
ASK/OOK | |
20Kbps | |
100 to 500 | |
450 | |
300 to 450 | |
3V | |
3.3V | |
3.6V | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.47 mm |
Package Width | 3.91 mm |
Package Length | 4.9 mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | QSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |