Lumberg Holding GmbH & Co. KGMICS 08Connector Headers and PCB Receptacles
Conn Tab Header HDR 8 POS 1.27mm Solder ST Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Tab Header | |
HDR | |
8 | |
1 | |
Solder | |
1.27 | |
Straight | |
1.2 | |
32VAC | |
1000 | |
-40 | |
105 | |
Bulk | |
13.94 | |
6.4 | |
Through Hole |
Support physical configuration options for jumper posts by mounting this tab MICS 08 header connector from Lumberg. This HDR connector's 8 contacts that are made out of brass and plated with tin over nickel. This is a 1-row connector. It has a header type gender. Its pitch is 2.54 mm. It has a maximum voltage rating of 32 VAC. It has a straight body orientation. This device has a maximum current rating of 1.2 A. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.4 mm tall. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. MICS 08 is housed in polyamide.
EDA / CAD Models |