Lumberg Holding GmbH & Co. KGMICS 14Connector Headers and PCB Receptacles

Conn Tab Header HDR 14 POS 1.27mm Solder ST Thru-Hole Bulk

Lumberg brings you their tab MICS 14 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 14 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. Its pitch is 2.54 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 32 VAC. This device has a maximum current rating of 1.2 A. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. MICS 14 is housed in polyamide. This product is 6.4 mm tall.

Total In Stock: 10,288 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    Netherlands
    Date Code:
    2327+
    Manufacturer Lead Time:
    7 weeks
    Country Of origin:
    Poland
    • Price: