Lumberg Holding GmbH & Co. KGMICS/SMD 04 RPConnector Headers and PCB Receptacles
Conn Shrouded Header HDR 4 POS 1.27mm Solder ST SMD Reel
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Shrouded Header | |
HDR | |
4 | |
1 | |
Solder | |
1.27 | |
Straight | |
1.2/Contact | |
32VAC | |
1000 | |
-40 | |
140 | |
Reel | |
8.86 | |
9.6 | |
10.5 | |
Surface Mount |
Thanks to Lumberg's shrouded MICS/SMD 04 RP header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 4 contacts that are made out of brass and plated with tin over nickel. It has a straight body orientation. Its pitch is 1.27 mm. It has a header type gender. It has a maximum voltage rating of 32 VAC. This is a 1-row connector. This device has a maximum current rating of 1.2 A/contact. MICS/SMD 04 RP is housed in polyamide. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. This product is 8.86 mm long, 10.5 mm tall and 9.6 mm deep.