Lumberg Holding GmbH & Co. KGMICS/SMD 16 RPConnector Headers and PCB Receptacles
Conn Shrouded Header HDR 16 POS 1.27mm Solder ST SMD Reel
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Shrouded Header | |
HDR | |
16 | |
1 | |
Solder | |
1.27 | |
Straight | |
1.2/Contact | |
32VAC | |
1000 | |
-40 | |
140 | |
Reel | |
24.1 | |
9.6 | |
10.5 | |
Surface Mount |
Easily mount this shrouded MICS/SMD 16 RP header connector from Lumberg onto your PCB project to support a variety of physical configuration options. This HDR connector's 16 contacts that are made out of brass and plated with tin over nickel. It has a header type gender. This is a 1-row connector. It has a maximum voltage rating of 32 VAC. Its pitch is 1.27 mm. It has a straight body orientation. This device has a maximum current rating of 1.2 A/contact. MICS/SMD 16 RP is housed in polyamide. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 24.1 mm long, 10.5 mm tall and 9.6 mm deep.