Lumberg Holding GmbH & Co. KGMICS/SMD 26Connector Headers and PCB Receptacles

Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Top Entry SMD Bulk

Lumberg's shrouded MICS/SMD 26 header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 20 contacts that are made out of brass and plated with tin over nickel. This is a 1-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 32 VAC. Its pitch is 1.27 mm. This device has a maximum current rating of 1.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. MICS/SMD 26 is housed in polyamide. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 29.18 mm long, 6.9 mm tall and 7 mm deep.

35 parts: Ships in 2 days

    Total$1.26Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2303+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Poland
      • In Stock: 35 parts
      • Price: $1.2557