Compliant | |
5A992c. | |
Active | |
8542.31.00.70 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.18(Max) |
Package Width | 12 |
Package Length | 12 |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
196 |
EDA / CAD Models |
Compliant | |
5A992c. | |
Active | |
8542.31.00.70 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.18(Max) |
Package Width | 12 |
Package Length | 12 |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | LFBGA |
196 |
EDA / CAD Models |