Cornell Dubilier ElectronicsMIN02-002DC390J-FCapacitor Mica

Cap Mica 39pF 300V 5% (7.92 X 10.16mm) 200°C Medical Bulk

Cornell Dubilier's MIN02-002DC390J-F silver mica capacitors are able to offer low capacitor change, thanks to their mica dielectric mediums. It can withstand a voltage of 300 VDC. This silver mica capacitor has a maximum operating temperature of 200 °C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. Its capacitance value is 39pF. The MIN02-002DC390J-F silver mica capacitor has a gull wing termination style. This product is 7.92 mm long and 10.16 mm.

Import TariffMay apply to this part

790 parts: Ships today

    Total$0.33Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      Mexico
      • In Stock: 790 parts
      • Price: $0.3267