onsemiMJ11012GDarlington BJT
Trans Darlington NPN 60V 30A 200000mW 3-Pin(2+Tab) TO-3 Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 8.51(Max) |
Package Width | 26.67(Max) |
Package Length | 39.37 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3 |
3 | |
Lead Shape | Through Hole |
Look no further than ON Semiconductor's NPN MJ11012G Darlington transistor, which can amplify the signal to provide higher current gains. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 3.5@200mA@20A|5@300mA@30A V. This product's maximum continuous DC collector current is 30 A, while its minimum DC current gain is 1000@20A@5 V|200@30A@5V. It has a maximum collector emitter saturation voltage of 3@200mA@20A|4@300mA@30A V. Its maximum power dissipation is 200000 mW. The item will be shipped in tray orientation. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has an operating temperature range of -55 °C to 200 °C.
EDA / CAD Models |