Top Searched
onsemiMJ11015GDarlington BJT
Trans Darlington PNP 120V 30A 200000mW 3-Pin(2+Tab) TO-3 Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8541.21.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PNP | |
Single | |
1 | |
120 | |
120 | |
5 | |
3.5@200mA@20A|5@300mA@30A | |
30 | |
3@200mA@20A|4@300mA@30A | |
4(Min) | |
1000@20A@5V|200@30A@5V | |
200000 | |
-55 | |
200 | |
Tray | |
Mounting | Through Hole |
Package Height | 8.51(Max) |
Package Width | 26.67(Max) |
Package Length | 39.37 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3 |
3 | |
Lead Shape | Through Hole |
Thanks to ON Semiconductor's PNP MJ11015G Darlington transistor, you can easily amplify a current and output a much higher current gain value within your circuit. This product's maximum continuous DC collector current is 30 A, while its minimum DC current gain is 1000@20A@5 V|200@30A@5V. It has a maximum collector emitter saturation voltage of 3@200mA@20A|4@300mA@30A V. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 3.5@200mA@20A|5@300mA@30A V. Its maximum power dissipation is 200000 mW. The component will be shipped in tray format. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 200 °C. It has a maximum collector emitter voltage of 120 V and a maximum emitter base voltage of 5 V.
EDA / CAD Models |