onsemiMJ11033GDarlington BJT
Trans Darlington PNP 120V 50A 300000mW 3-Pin(2+Tab) TO-204 Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
PNP | |
Single | |
1 | |
120 | |
120 | |
5 | |
3@200mA@25A|4.5@300mA@50A | |
50 | |
2.5@250mA@25A|3.5@500mA@50A | |
1000@25A@5V|400@50A@5V | |
300000 | |
-55 | |
200 | |
Tray | |
Mounting | Through Hole |
Package Height | 8.51(Max) |
Package Width | 26.67(Max) |
Package Length | 38.86 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-204 |
3 |
Are traditional transistors not providing enough of a current gain? The PNP MJ11033G Darlington transistor from ON Semiconductor can help. This product's maximum continuous DC collector current is 50 A, while its minimum DC current gain is 1000@25A@5 V|400@50A@5V. It has a maximum collector emitter saturation voltage of 2.5@250mA@25A|3.5@500mA@50A V. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 3@200mA@25A|4.5@300mA@50A V. Its maximum power dissipation is 300000 mW. This component comes in tray packaging, useful for fast picking and placing of your parts. It has a maximum collector emitter voltage of 120 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 200 °C.
EDA / CAD Models |