Micro Commercial ComponentsMJD112-TPDarlington BJT
Trans Darlington NPN 100V 2A 1000mW 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
100 | |
100 | |
5 | |
2 | |
0.02 | |
2@8mA@2A|3@40mA@4A | |
25(Min) | |
1000@2A@3V|200@4A@3V|500@500mA@3V | |
1000 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.4(Max) |
Package Width | 6.2(Max) |
Package Length | 6.7(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 | |
Lead Shape | Gull-wing |
Thanks to Micro Commercial Components' NPN MJD112-TP Darlington transistor, you can easily amplify a current and output a much higher current gain value within your circuit. This Darlington transistor array's maximum emitter base voltage is 5 V. This product's maximum continuous DC collector current is 2 A, while its minimum DC current gain is 1000@2A@3 V|200@4A@3V|500@500mA@3V. It has a maximum collector emitter saturation voltage of 2@8mA@2A|3@40mA@4A V. Its maximum power dissipation is 1000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 5 V.