onsemiMJD210T4GGP BJT

Trans GP BJT PNP 25V 5A 1400mW 3-Pin(2+Tab) DPAK T/R

Use this versatile PNP MJD210T4G GP BJT from ON Semiconductor to design various electronic circuits. This bipolar junction transistor's maximum emitter base voltage is 8 V. Its maximum power dissipation is 1400 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This bipolar junction transistor has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 25 V and a maximum emitter base voltage of 8 V.

Import TariffMay apply to this part

156 parts: Ships tomorrow

    Total$0.44Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      156
      Country Of origin:
      China
         
      • Price: $0.4448
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2236+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 156 parts
      • Price: $0.4448