NexperiaMJD32CAJGP BJT
Trans GP BJT PNP 100V 3A 1600mW 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
PNP | |
Bipolar Power | |
Single | |
1 | |
100 | |
6 | |
150 | |
1.2@375mA@3A | |
3 | |
10@3A@4V|25@1A@4V | |
1600 | |
-55 | |
150 | |
Tape and Reel | |
Automotive | |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |