EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Type | PNP |
Product Category | Bipolar Power |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 250 |
Maximum Collector-Emitter Voltage (V) | 250 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Current (A) | 2 |
Operating Junction Temperature (°C) | -65 to 150 |
Maximum Collector-Emitter Saturation Voltage (V) | 0.5@0.1A@1A |
Maximum DC Collector Current (A) | 8 |
Maximum Collector Cut-Off Current (nA) | 10000 |
Minimum DC Current Gain | 70@500mA@5V|50@1A@5V|10@2A@5V |
Maximum Power Dissipation (mW) | 2000 |
Maximum Transition Frequency (MHz) | 30(Min) |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 9.28(Max) mm |
Package Width | 4.83(Max) mm |
Package Length | 10.53(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
Pin Count | 3 |
Lead Shape | Through Hole |