onsemiMJE243GGP BJT

Trans GP BJT NPN 100V 4A 1500mW 3-Pin(3+Tab) TO-225 Box

The three terminals of this NPN MJE243G GP BJT from ON Semiconductor give it the ability to be used as either an electronic switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 15000 mW. This product comes packaged in bulk, so the parts will be stored loosely. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Total In Stock: 6,999 parts

Regional Inventory: 3,000

    Total$0.92Price for 1

    3,000 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2419+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.9182
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2438+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 3,999 parts
      • Price: $0.9930