onsemiMJE5742GDarlington BJT
Trans Darlington NPN 400V 8A 2000mW 3-Pin(3+Tab) TO-220AB Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
400 | |
8 | |
2.5@0.2A@4A|3.5@0.4A@8A | |
8 | |
2.5 | |
-65 to 150 | |
2@0.2A@4A|3@0.4A@8A | |
200@4A@5V|50@500mA@5V | |
2000 | |
-65 | |
150 | |
Tube | |
<500 | |
Mounting | Through Hole |
Package Height | 9.28(Max) mm |
Package Width | 4.83(Max) mm |
Package Length | 10.53(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
Are traditional transistors not providing enough of a current gain? The NPN MJE5742G Darlington transistor from ON Semiconductor can help. This product's maximum continuous DC collector current is 8 A, while its minimum DC current gain is 200@4A@5 V|50@500mA@5V. It has a maximum collector emitter saturation voltage of 2@0.2A@4A|3@0.4A@8A V. This Darlington transistor array's maximum emitter base voltage is 8 V, while its maximum base emitter saturation voltage is 2.5@0.2A@4A|3.5@0.4A@8A V. Its maximum power dissipation is 80000 mW. This product comes in rail packaging to keep individual parts separated and protected. It has a maximum collector emitter voltage of 400 V and a maximum emitter base voltage of 8 V. This Darlington transistor array has an operating temperature range of -65 °C to 150 °C.
EDA / CAD Models |