onsemiMJF6668GDarlington BJT
Trans Darlington PNP 100V 10A 2000mW 3-Pin(3+Tab) TO-220FP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 16.12(Max) |
Package Width | 4.9(Max) |
Package Length | 10.63(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220FP |
3 | |
Lead Shape | Through Hole |
EDA / CAD Models |