ITT IncMJSB-10PSConnector Headers and PCB Receptacles
Conn Unshrouded Header HDR 10 POS 1.27mm Solder Pot ST Cable Mount
Not Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Unshrouded Header | |
PL | |
10 | |
3 | |
Solder Pot | |
1.27 | |
Straight | |
9.6 | |
4.83 | |
8.43 | |
Cable Mount |
Protect your printed circuit boards from accidental damages with ITT's unshrouded MJSB-10PS header connector. This PL connector's 10 contacts that are made out of copper alloy and plated with gold. Its pitch is 2.54 mm. This is a 3-row connector. It has a straight body orientation. It has a plug type gender. MJSB-10PS is housed in green diallyl phthalate. This product is 9.6 mm long, 8.43 mm tall and 4.83 mm deep. It uses the solder termination method.