Fischer Elektronik GmbH & Co. KGMK 01/50/GConnector Headers and PCB Receptacles

Conn Socket Strip F 50 POS 2.54mm Solder ST Thru-Hole

Fischer Elektronik's socket strip MK 01 50 G header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This F connector's 50 contacts that are made out of brass and plated with gold. It has a maximum voltage rating of 60 VDC. Its pitch is 2.54 mm. It has a female type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 1.5 A. This product is 2.54 mm deep. This connector has an operating temperature of -40 to 163 °C. It uses the solder termination method. MK 01 50 G is housed in polyamide 4/6.

484 parts: Ships in 2 days

    Total$8.73Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2429+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Germany
      • In Stock: 484 parts
      • Price: $8.7256