Standex Electronics, Inc MK18-C-300W Proximity Sensors
Reed Proximity Sensor

Reed Proximity Sensor
EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Reed |
Module/IC Classification | Module |
Switching Mode | NO |
AC Supply Voltage (V) | 200 |
Maximum Operating Supply Voltage (V) | 200 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Body Material | PBT Glass Fiber Reniforced |
Body Style | Barrel |
Terminal Type | Cable |
Diameter | 5 |
Package Length | 17 |
PCB changed | 2 |
Pin Count | 2 |
可以今天配送
可以今天配送
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Reed Proximity Sensor
EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Reed |
Module/IC Classification | Module |
Switching Mode | NO |
AC Supply Voltage (V) | 200 |
Maximum Operating Supply Voltage (V) | 200 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Body Material | PBT Glass Fiber Reniforced |
Body Style | Barrel |
Terminal Type | Cable |
Diameter | 5 |
Package Length | 17 |
PCB changed | 2 |
Pin Count | 2 |
A datasheet is only available for this product at this time.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers