EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Contact Form | Form A |
Switch Configuration | N.O. |
Maximum Current Rating (A) | 0.3 |
Maximum Carry Current (A) | 0.5 |
Maximum Power Rating (VA) | 1 |
Device Sensitivity Range (AT) | 5 to 10 |
Dielectric Strength | 100VDC |
Maximum Operation Time (ms) | 0.25 |
Maximum Release Time (ms) | 0.15 |
Minimum Insulation Resistance (MOhm) | 1000 |
Maximum Contact Resistance (mOhm) | 200 |
Mounting | Surface Mount |
Termination Style | J-Bend |
Housing Material | Mineral/Epoxy |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 130 |
Packaging | Tape and Reel |
Product Length (mm) | 5.5 |