EU RoHS | Compliant |
ECCN (US) | 3A991a.2. |
Part Status | Active |
HTS | 8542.31.00.25 |
Automotive | No |
PPAP | No |
Family Name | K24 |
Instruction Set Architecture | RISC |
Device Core | ARM Cortex M4 |
Core Architecture | ARM |
Maximum CPU Frequency (MHz) | 120 |
Maximum Clock Rate (MHz) | 120 |
Data Bus Width (bit) | 32 |
Program Memory Type | Flash |
Program Memory Size | 1MB |
RAM Size | 256KB |
Interface Type | CAN/I2C/I2S/SPI/UART/USB |
Number of I/Os | 100 |
No. of Timers | 10 |
Number of ADCs | 2 |
ADC Channels | 37 |
ADC Resolution (bit) | 16/16 |
Number of DACs | 2 |
DAC Channels | 2 |
DAC Resolution (bit) | 12/12 |
USART | 0 |
UART | 6 |
USB | 1 |
SPI | 3 |
I2C | 3 |
I2S | 1 |
CAN | 1 |
Ethernet | 0 |
Analog Comparators | 3 |
Minimum Operating Supply Voltage (V) | 1.71 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.36(Max) |
Package Width | 4.84 |
Package Length | 5.58 |
PCB changed | 142 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
Pin Count | 142 |
Lead Shape | Ball |