NXP SemiconductorsMK66FN2M0VMD18Microcontrollers - MCUs
MCU 32-bit ARM Cortex M4 RISC 2MB Flash 2.5V/3.3V 144-Pin MAP-BGA Tray Automotive AEC-Q100
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
K66 | |
RISC | |
ARM Cortex M4 | |
ARM | |
180 | |
180 | |
32 | |
Flash | |
2MB | |
256KB | |
Yes | |
CAN/I2C/I2S/SPI/UART | |
100 | |
11 | |
Dual | |
2 | |
16/16 | |
Dual | |
2 | |
12/12 | |
0 | |
1 | |
0 | |
3 | |
4 | |
1 | |
2 | |
0 | |
1.71 | |
2.5|3.3 | |
3.6 | |
-40 | |
105 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.27(Max) |
Package Width | 13 |
Package Length | 13 |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | MAP-BGA |
144 |
EDA / CAD Models |