PHOENIX CONTACTMKDS 1/ 9-3.5Connector Terminal Blocks
Conn PC Terminal Block 9 POS 3.5mm Solder ST Thru-Hole 17.5A
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
PC Terminal Block | |
9 | |
1 | |
3.5 | |
9 | |
Solder | |
Straight | |
13.5 | |
200V | |
5 | |
-40 | |
105 | |
4.33 | |
32 | |
7.3 | |
8.5 | |
Green | |
Through Hole |
Get the best connections between your circuits with this pc terminal block MKDS 1/ 9-3.5 PCB terminal block from Phoenix Contact. It has a straight body orientation. Its pitch is 3.5 mm. It has a maximum voltage rating of 200 V. This is a 1-row connector. This device has a maximum current rating of 13.5 A. MKDS 1/ 9-3.5 is housed in polyamide. This product is 32 mm long, 8.5 mm tall and 7.3 mm deep. Its wire is 16-26@IEC|16-30@UL AWG. It uses the solder termination method.