NXP SemiconductorsMKL02Z32VFG4Microcontrollers - MCUs
MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 3.3V Automotive AEC-Q100 16-Pin QFN EP Tray
Compliant | |
3A991a.2. | |
Active | |
8542.31.00.25 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.6(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |